STM8L151K6T6TR

STMicroelectronics
511-STM8L151K6T6TR
STM8L151K6T6TR

製造商:

說明:
8-位微控制器 - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 598

庫存:
598 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.02 HK$23.02
HK$17.18 HK$171.80
HK$15.78 HK$394.50
HK$14.14 HK$1,414.00
HK$13.40 HK$3,350.00
HK$12.91 HK$6,455.00
HK$11.75 HK$11,750.00
完整捲(訂購多個2400)
HK$10.93 HK$26,232.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
32 kB
2 kB
16 MHz
12 bit
30 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8L
Reel
Cut Tape
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 2400
子類別: Microcontrollers - MCU
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.