STM8AF6246TDSSSX

STMicroelectronics
511-STM8AF6246TDSSSX
STM8AF6246TDSSSX

製造商:

說明:
8-位微控制器 - MCU Automotive 8-Bit MCU Rev X LIN 16Kb 32Pin

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$41.84 HK$41.84
HK$28.28 HK$282.80
HK$26.39 HK$659.75
HK$23.18 HK$2,318.00
HK$22.03 HK$5,507.50
HK$19.73 HK$9,865.00
HK$16.11 HK$16,110.00
完整捲(訂購多個2400)
HK$16.03 HK$38,472.00
HK$15.86 HK$76,128.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8A
16 kB
2 kB
LQFP-32
16 MHz
SMD/SMT
8 bit
- 40 C
+ 150 C
STM8AF6246
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據存儲器類型: RAM
數據記憶體大小: 0.5 kB
數據記憶體類型: EEPROM
濕度敏感: Yes
處理器系列: STM8A
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2400
子類別: Microcontrollers - MCU
每件重量: 774 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More