STM32F091RCT7

STMicroelectronics
511-STM32F091RCT7
STM32F091RCT7

製造商:

說明:
ARM微控制器 - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,371

庫存:
1,371 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.87 HK$45.87
HK$38.88 HK$388.80
HK$36.50 HK$912.50
HK$31.07 HK$3,107.00
HK$30.41 HK$7,602.50
HK$30.33 HK$29,116.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F091RC
SMD/SMT
LQFP-64
ARM Cortex M0
256 kB
32 bit
12 bit
48 MHz
52 I/O
32 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
類比電源電壓: 2 V to 3.6 V
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 12 bit
數據存儲器類型: SRAM
輸入/輸出電壓: 2 V to 3.6 V
接口類型: CAN, CEC, I2C, SPI, USART
濕度敏感: Yes
ADC通道數目: 19 Channel
定時器/計數器數目: 9 Timer
處理器系列: STM32
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 960
子類別: Microcontrollers - MCU
公司名稱: STM32
監察定時器: Watchdog Timer
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.