STM32C562KET6

STMicroelectronics
511-STM32C562KET6
STM32C562KET6

製造商:

說明:
32-位微控制器 - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,500
預期18/5/2026
150
預期26/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.50 HK$30.50
HK$20.63 HK$206.30
HK$19.07 HK$476.75

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
STM32C5
SMD/SMT
LQFP-32
ARM Cortex M33
512 kB
128 kB
32 bit
12 bit
144 MHz
25 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: I2C, SPI, USART, USB
ADC通道數目: 9 Channel
處理器系列: STM32C562xx
產品: Microcontroller
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: STM32
監察定時器: Watchdog Timer
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542319000

STM32C5 Arm® Cortex®-M33 Core Mainstream MCUs

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.