STLINK-V3SET

STMicroelectronics
511-STLINK-V3SET
STLINK-V3SET

製造商:

說明:
硬件調試器 STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8

庫存量: 2,263

庫存:
2,263
可立即送貨
在途量:
1,622
預期23/3/2026
3,382
待定
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$325.10 HK$325.10

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 硬件調試器
RoHS:  
STLINK-V3SET
In-Circuit Debuggers / Programmers
STM8, STM32 MCUs
ARM Cortex M
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: VN
用於: GCC-based IDE, IAR EWARM, Keil MDK ARM
接口類型: CAN, GPIO, I2C, JTAG, SPI, SWD, UART, USB 2.0
工作電源電壓: 3 V to 3.6 V
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3SET Debugger/Programmer Probe

STMicroelectronics STLINK-V3SET Debugger/Programmer Probe is a modular stand-alone probe that features an embed STM32 32-bit microcontroller based on the Arm® Cortex®‑M processor. The STLINK-V3 is a composite USB device similar to the ST-LINK/V2-X versions. STMicroelectronics STLINK-V3SET Debugger/Programmer Probe features mass storage, Virtual COM port, and the ST proprietary debug interface. THis probe can also present a bridge interface.