STGB4M65DF2

STMicroelectronics
511-STGB4M65DF2
STGB4M65DF2

製造商:

說明:
IGBT Trench gate field-stop IGBT, M series 650 V, 4 A low loss

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 2000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$3.41 HK$6,820.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
650 V
1.6 V
- 20 V, 20 V
8 A
68 W
- 55 C
+ 175 C
STGB4M65DF2
Reel
品牌: STMicroelectronics
集電極最大連續電流Ic : 8 A
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
柵射極漏電電流: +/- 250 uA
產品類型: IGBT Transistors
原廠包裝數量: 1000
子類別: IGBTs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.