STGB20N45LZAG

STMicroelectronics
511-STGB20N45LZAG
STGB20N45LZAG

製造商:

說明:
IGBT Automotive-grade 450 V internally clamped IGBT ESCIS 300 mJ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.76 HK$23.76
HK$15.37 HK$153.70
HK$10.60 HK$1,060.00
HK$8.80 HK$4,400.00
完整捲(訂購多個1000)
HK$8.16 HK$8,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT
RoHS:  
Si
D2PAK-3
SMD/SMT
475 V
1.25 V
- 12 V, 16 V
25 A
150 W
- 55 C
+ 175 C
STGB20N45LZAG
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
集電極最大連續電流Ic : 25 A
組裝國家: Not Available
擴散國: Not Available
原產國: SG
柵射極漏電電流: 625 uA
產品類型: IGBT Transistors
原廠包裝數量: 1000
子類別: IGBTs
每件重量: 1.380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive-Grade Internally Clamped IGBTs

STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.