STEVAL-SMACH15V1

STMicroelectronics
511-STEVAL-SMACH15V1
STEVAL-SMACH15V1

製造商:

說明:
電源管理 IC 開發工具 15 W 5 V output USB adapter evaluation board with STCH03 CC-mode primary sensing

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過27會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$400.73 HK$400.73

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
90 VAC to 264 VAC
5 V
STCH03
STEVAL-SMACH15V1
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-SMACH15V1 USB Adapter Evaluation Board

STMicroelectronics STEVAL-SMACH15V1 USB Adapter Evaluation Board is based on the STCH03 offline PWM controller for low standby adapters. The STEVAL-SMACH15V1 provides constant output current (CC) regulation using primary sensing feedback. The device combines a high-performance low-voltage PWM controller chip and a 650VHV start-up cell in the same package. The board also features extremely low quiescent current and burst-mode management. These features help minimize residual input consumption to less than 15mW under no-load conditions.