STEVAL-ISA159V1

STMicroelectronics
511-STEVAL-ISA159V1
STEVAL-ISA159V1

製造商:

說明:
電源管理 IC 開發工具 High efficiency synchronous step-down regulator based on the L6984

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過17會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.74 HK$266.74

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
L6984
STEVAL-ISA159V1
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: High efficiency synchronous step-down regulator
用於: L6984
輸出電流: 400 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ISA159V1 Evaluation Board

STMicroelectronics STEVAL-ISA159V1 Evaluation Board is based on a high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400mA of DC current. The fixed 3.3V output requires no external resistor divider. The Low Consumption Mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency nearly constant over the load current range, serving low noise application specifications such as car audio/sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.