ST1L08PUR

STMicroelectronics
511-ST1L08PUR
ST1L08PUR

製造商:

說明:
LDO電壓穩壓器 800 mA ultra low drop, high PSRR voltage regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,559

庫存:
4,559 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.32 HK$7.32
HK$5.27 HK$52.70
HK$4.75 HK$118.75
HK$4.18 HK$418.00
HK$3.90 HK$975.00
HK$3.74 HK$1,870.00
HK$3.61 HK$3,610.00
完整捲(訂購多個2500)
HK$3.44 HK$8,600.00
HK$3.16 HK$23,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-8
Adjustable
800 mA
1 Output
Positive
150 uA
1 V
5.5 V
Adjustable
- 40 C
+ 125 C
70 mV
ST1L08
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
壓差電壓 - 最大值: 120 mV
Ib - 輸入偏置電流: 150 uA
線路調整率: 0.002 %/V
負載調整率: 0.0002 %/mA
運作供電電流: 200 nA
輸出電壓范圍: 500 mV to 4 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
耐受性: 2 %
類型: Ultra Low Drop, High PSRR Voltage Regulator
每件重量: 55 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

ST1L08 Voltage Regulator

STMicroelectronics ST1L08 Voltage Regulator provides 0.8A of maximum current from an input voltage in the range from 1V to 5.5V, with a typical dropout voltage as low as 70mV. It is stabilized with a ceramic capacitor on the output and is equipped with current limit and thermal protection. The very low drop voltage, low quiescent current and high PSRR features make it suitable for low power battery-powered applications. Enable logic logic control functions puts the STMicroelectronics ST1L08 in shutdown mode, reducing the total current consumption.