SPC582B50E1AD00X

STMicroelectronics
511-SPC582B50E1AD00X
SPC582B50E1AD00X

製造商:

說明:
32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$33.95 HK$33,950.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC582B
SMD/SMT
eTQFP-64
e200z2
512 kB
96 kB
32 bit
12 bit
48 MHz
48 I/O
1.14 V
1.26 V
- 40 C
+ 105 C
AEC-Q100
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
數據存儲器類型: SRAM
數據記憶體大小: 64 kB
數據記憶體類型: EEPROM
輸入/輸出電壓: 3 V to 5.5 V
接口類型: CAN FD, DSPI, I2C, LINFlex
濕度敏感: Yes
處理器系列: SPC582Bxx
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 260 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC58 Chorus 2B汽車車身控制器

STMicroelectronics SPC58 Chorus 2B汽車車身微控制器是32位元通用Automotive Power Architecture® MCU組合。此組合設計用於車身、網絡和便利應用。SPC58 Chorus 2B線路以具有最高1Mbyte閃存記憶體的80MHz單內核提供。組合具有糾錯代碼(ECC)且引腳至引腳兼容於SPC58 4B線路和SPC58 C線路汽車微控制器。