PWD5F60

STMicroelectronics
511-PWD5F60
PWD5F60

製造商:

說明:
閘極驅動器 High-density power driver - High voltage full bridge with integrated comparators

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 327

庫存:
327 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過327會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.78 HK$39.78
HK$30.33 HK$303.30
HK$27.95 HK$698.75
HK$25.32 HK$2,532.00
HK$24.08 HK$6,020.00
HK$23.34 HK$11,670.00
HK$22.19 HK$22,633.80
HK$21.45 HK$43,758.00
5,100 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$36.91
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
VFQFPN-15
2 Driver
2 Output
3.5 A
10 V
20 V
- 40 C
+ 125 C
PWD5F60
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
Pd - 功率消耗 : 5 W
產品類型: Gate Drivers
Rds On - 漏-源電阻: 1.38 Ohms
關機: Shutdown
原廠包裝數量: 1020
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 120 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.

PWD5F60 High Density Power Driver

STMicroelectronics PWD5F60 High Density Power Driver combines gate drivers and four N-channel power MOSFETs in a dual half-bridge configuration into a single, compact System-in-Package (SiP) device. The integrated power MOSFETs have a drain-source on resistance, or RDS(ON), of 1.38Ω and a drain-source breakdown voltage of 600V. The high side for the embedded gate drivers can be easily supplied by the integrated bootstrap diode. The high integration of the PWD5F60 Power Driver enables efficient drive loads in space-constrained applications.