NUCLEO-F334R8

STMicroelectronics
511-NUCLEO-F334R8
NUCLEO-F334R8

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32F334R8 MCU, supports Arduino & ST morpho

庫存量: 64

庫存:
64
可立即送貨
在途量:
89
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.67 HK$90.67

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
NUCLEO-F334R8
Development Boards
ARM Cortex M4
STM32F334R8T6
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: STM32 nucleo board
用於: STM32F
接口類型: USB
工作電源電壓: 3.3 V, 5 V, 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 78.018 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.