LDLN050PU33R

STMicroelectronics
511-LDLN050PU33R
LDLN050PU33R

製造商:

說明:
LDO電壓穩壓器 500 mA, high performance low dropout linear regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,347

庫存:
2,347 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.70 HK$9.70
HK$7.00 HK$70.00
HK$6.33 HK$158.25
HK$5.59 HK$559.00
HK$5.24 HK$1,310.00
HK$5.03 HK$2,515.00
HK$4.42 HK$4,420.00
完整捲(訂購多個3000)
HK$4.09 HK$12,270.00
HK$3.58 HK$21,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-8
3.3 V
500 mA
1 Output
Positive
48 uA
2.7 V
6.5 V
65 dB
Fixed
- 40 C
+ 125 C
190 mV
AEC-Q100
LDLN050
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 500 mV
輸出電壓范圍: 1 V to 4.3 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Linear
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDLN050 500mA Low Dropout Linear Regulators

STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators is designed for use in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. The LDLN050 has a low-noise design and can be used to supply noise-sensitive circuits like sensors, MCUs, and wireless ICs in industrial applications. The LDO low current consumption (typically 48 µA) is also used on battery-supplied applications.