LD39130SJ30R

STMicroelectronics
511-LD39130SJ30R
LD39130SJ30R

製造商:

說明:
LDO電壓穩壓器 300mA current Linear Reg IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,452

庫存:
5,452 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5452會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.41 HK$6.41
HK$4.59 HK$45.90
HK$4.13 HK$103.25
HK$3.62 HK$362.00
HK$3.38 HK$845.00
HK$3.23 HK$1,615.00
HK$2.98 HK$2,980.00
完整捲(訂購多個5000)
HK$2.46 HK$12,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
FlipChip-4
3 V
300 mA
1 Output
Positive
45 uA
1.4 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
300 mV
LD39130S
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
壓差電壓 - 最大值: 300 mV
線路調整率: 0.02 %/V
負載調整率: 0.004 %/mA
運作供電電流: 55 uA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
耐受性: 1 %
類型: Low Quiescent Current
電壓調節精度: 1 %
每件重量: 0.530 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

LD39130S High Accuracy Voltage Regulators

STMicroelectronics LD39130S High Accuracy Voltage Regulator provides 300mA maximum current from an input voltage ranging from 1.4V to 5.5V, with a typical dropout voltage of 300mV. This regulator is stabilized with a ceramic capacitor on the output. The LD39130S regulator features ultra low drop voltage, low quiescent current, and low noise that are suitable for low power battery-operated applications. This regulator integrates an internal logic circuitry that brings the regulator to the ultra-low consumption mode (green mode), when the output current required is very low. The normal working mode, with fast transient response, is restored when the load current increases. The LD39130S regulator employs the enable logic control function for shutdown mode with a total current consumption lower than 0.1μA. This device also provides current foldback and thermal protection.