L99MM70XPTR

STMicroelectronics
511-L99MM70XPTR
L99MM70XPTR

製造商:

說明:
電機/運動/點火控制器及驅動器 Int MPU Driven LIN ASSP 5V 3A 500mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.47 HK$56.47
HK$43.57 HK$435.70
HK$40.36 HK$1,009.00
HK$36.74 HK$3,674.00
HK$35.10 HK$8,775.00
HK$34.03 HK$17,015.00
完整捲(訂購多個1000)
HK$33.04 HK$33,040.00
HK$31.98 HK$63,960.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
REACH - SVHC:
Electromechanical Drivers
Full Bridge
3 A
100 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-36
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L99MM70XP
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 6 V
每件重量: 485.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

L99MM70XP Microcontroller

STMicroelectronics L99MM70XP Microcontroller is a driven multifunctional system application-specific standard part (ASSP) dedicated for LIN-controlled wing mirror applications. The L99MM70XP features a voltage regulator to supply the microcontroller and a LIN2.1 physical layer. Up to three DC motors and five grounded resistive loads can independently be driven with four (five) half bridges and five high-side driver. The EC-glass control block provides overvoltage protection with a fast discharge path versus GND and a negative discharge path for future EC-glass characteristics. The STMicroelectronics L99MM70XP Microcontroller integrated ST SPI controls all operation modes (forward, reverse, brake and high impedance) and provides all the diagnostic information.