L99MH98-TR

STMicroelectronics
511-L99MH98-TR
L99MH98-TR

製造商:

說明:
電機/運動/點火控制器及驅動器 Automotive octal half-bridge pre-driver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,506

庫存:
2,506 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.07 HK$61.07
HK$46.36 HK$463.60
HK$43.24 HK$1,081.00
HK$38.06 HK$3,806.00
HK$36.09 HK$9,022.50
HK$32.39 HK$16,195.00
HK$27.29 HK$27,290.00
完整捲(訂購多個1560)
HK$26.06 HK$40,653.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Motor Drivers
Octal Half-Bridge
6 V to 28 V
9 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: PH
擴散國: Not Available
原產國: PH
濕度敏感: Yes
輸出數: 8 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 1560
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 6 V
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L99MH98 Automotive Octal Half-Bridge Pre-Driver

STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver controls up to 16 N-channel MOSFETs and is intended for DC motor control applications such as automotive power seat control. The STMicroelectronics L99MH98 is hosted in a VFQFPN48L package with an exposed pad. This package also features wettable flanks for easy visual inspection of the solder joint. A 24-bit serial peripheral interface (SPI) configures and controls eight half-bridges or four H-bridges. The SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the external MOSFET drain-source voltage for fault conditions.