L9963-TR

STMicroelectronics
511-L9963-TR
L9963-TR

製造商:

說明:
電池管理產品 Automotive chip for battery management applications

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
36 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$84.75 HK$84,750.00

相似產品

STMicroelectronics L9963E-TR
STMicroelectronics
電池管理產品 Automotive chip for battery management applications with daisy chain up to 31 de

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion
1.7 V to 4.7 V
TQFP-64
SMD/SMT
AEC-Q100
L9963
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品類型: Battery Management
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 260 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L9963 Li-Ion Battery Monitoring & Protection IC

STMicroelectronics L9963 Li-Ion Battery Monitoring and Protection IC is for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48V and higher voltage systems. Each cell voltage and current for on-chip coulomb counting are accurately measured. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or an isolated interface. Multiple STMicroelectronics L9963 ICs can be connected in a daisy chain and communicate with one host processor via transformer-isolated interfaces featuring high-speed, low EMI, long-distance, and reliable data transmission.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.