L9958SBTR

STMicroelectronics
511-L9958SBTR
L9958SBTR

製造商:

說明:
電機/運動/點火控制器及驅動器 SPI Controlled H-Bridge Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,945

庫存:
4,945 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$48.83 HK$48.83
HK$37.48 HK$374.80
HK$34.61 HK$865.25
HK$31.48 HK$3,148.00
HK$30.00 HK$7,500.00
完整捲(訂購多個600)
HK$28.69 HK$17,214.00
HK$27.62 HK$33,144.00
HK$26.55 HK$63,720.00
4,800 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$68.31
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
3 A
20 mA
- 40 C
+ 125 C
SMD/SMT
PowerSO-16
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
輸出電壓: 300 mV
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L9958
原廠包裝數量: 600
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 4 V
每件重量: 1.130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

L9958 H-Bridge DC-Motor Drivers

STMicroelectronics L9958 H-bridge DC-motor drivers are SPI-controlled devices designed for the control of DC and stepper motors in safety-critical applications and under extreme environmental conditions. STMicroelectronics L9958 H-Bridge DC-motor drivers are protected against over temperature and short circuits. And they have an under-voltage lockout for all the supply voltages VS and VDD and for overvoltage on VDD. All malfunctions cause the output stages to go tristate. The L9958 features a programmable current regulation peak threshold by SPI up to 8.6A typical. The operating battery supply voltage of these STMicroelectronics motor drivers is 4.0V to 28V while the operating VDD supply voltage is 4.5V to 5.5V. These H-bridge drivers are available in three power packages: PowerSO-20, PowerSO-16, and PowerSSO-24.