L6564DTR

STMicroelectronics
511-L6564DTR
L6564DTR

製造商:

說明:
功率因數校正 - PFC Transition Mode PFC 5mA 90uA 1.5% Ref

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,465

庫存:
2,465 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.91 HK$49.10
HK$4.42 HK$110.50
HK$3.88 HK$388.00
HK$3.63 HK$907.50
HK$3.47 HK$1,735.00
HK$3.35 HK$3,350.00
完整捲(訂購多個2500)
HK$3.12 HK$7,800.00
HK$3.02 HK$22,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 功率因數校正 - PFC
RoHS:  
SMD/SMT
SSOP-10
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
Pd - 功率消耗 : 750 mW
產品類型: PFC - Power Factor Correction
系列: L6564
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

L6564 Controllers

STMicroelectronics L6564 Controllers feature a current-mode PFC controller operating in transition mode (TM) and is very compact as it embeds the same driver, reference and control stages in a 10 pin SO package. The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows STMicroelectronics L6564 Controllers wide-range-mains operation with an extremely low THD even over a large load range. L6564 Controllers' output voltage is controlled by means of a voltage-mode error amplifier and an accurate (1% @TJ = 25 °C) internal voltage reference. Applications for STMicroelectronics L6564 Controllers include PFC pre-regulators for high-end AC-DC adapters and chargers, desktop PCs, web servers, and LED luminaires.