L6386AD

STMicroelectronics
511-L6386AD
L6386AD

製造商:

說明:
閘極驅動器 HI-VOLTAGE HI/LW SIDE DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 279

庫存:
279 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.31 HK$38.31
HK$25.48 HK$254.80
HK$23.51 HK$587.75
HK$20.47 HK$2,047.00
HK$19.40 HK$4,850.00
HK$17.43 HK$8,715.00
HK$14.71 HK$14,710.00
HK$14.22 HK$28,440.00
HK$13.97 HK$69,850.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$10.60
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
1 Output
650 mA
- 300 mV
17 V
50 ns
30 ns
- 45 C
+ 125 C
L6386AD
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MA
邏輯類型: CMOS, TTL
最長斷開延遲時間: 110 ns
最長接通延遲時間: 110 ns
濕度敏感: Yes
輸出電壓: 580 V
Pd - 功率消耗 : 750 mW
產品類型: Gate Drivers
關機: Yes
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 259.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.