L6235Q

STMicroelectronics
511-L6235Q
L6235Q

製造商:

說明:
電機/運動/點火控制器及驅動器 DMOS 3-Phase DC 5.6A 0.3 Ohm 100kHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,665

庫存:
1,665 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.12 HK$58.12
HK$44.80 HK$448.00
HK$41.51 HK$1,037.75
HK$37.89 HK$3,789.00
HK$36.09 HK$9,022.50
HK$35.10 HK$17,550.00
HK$34.44 HK$34,440.00
HK$33.29 HK$83,225.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
3 Phase
2.8 A
5 mA
- 40 C
+ 150 C
SMD/SMT
QFN-48
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L6235Q
原廠包裝數量: 1560
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 52 V
電源電壓 - 最小值: 8 V
每件重量: 150.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

DMOS Driver for 3-Phase Brushless DC Motors

STMicroelectronics DMOS Driver for 3-Phase Brushless DC Motors are fully integrated, with overcurrent protection, and is optimized for FOC application thanks to the independent current senses. Realized in BCDmultipower technology, the device combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. STMicroelectronics DMOS Driver for 3-Phase Brushless DC Motors features a non dissipative overcurrent protection on the high side power MOSFETs and thermal shutdown.