L6228D

STMicroelectronics
511-L6228D
L6228D

製造商:

說明:
電機/運動/點火控制器及驅動器 DMOS Stepper Motor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,398

庫存:
1,398 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1398會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.46 HK$105.46
HK$83.02 HK$830.20
HK$76.12 HK$1,903.00
HK$70.36 HK$7,036.00
HK$68.23 HK$17,057.50
HK$66.25 HK$53,000.00
2,400 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$54.75
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper
1.4 A
5 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-24
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L6228
原廠包裝數量: 800
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 52 V
電源電壓 - 最小值: 8 V
每件重量: 307.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.