HVLED805TR

STMicroelectronics
511-HVLED805TR
HVLED805TR

製造商:

說明:
LED照明驅動器IC Off-Line LED Driver Primary Sensing 800V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,208

庫存:
2,208 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2208會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.10 HK$11.10
HK$8.06 HK$80.60
HK$7.29 HK$182.25
HK$6.46 HK$646.00
HK$6.07 HK$1,517.50
HK$5.83 HK$2,915.00
HK$5.63 HK$5,630.00
完整捲(訂購多個2500)
HK$5.29 HK$13,225.00
HK$5.24 HK$39,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$16.52
最小值:
1

相似產品

STMicroelectronics ALTAIR05T-800TR
STMicroelectronics
AC/DC轉換器 800V Off-line QR Switching Regulator

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Flyback
1 A
SOIC-16
23 V
11.5 V
166 kHz
Adjustable
HVLED805
- 25 C
+ 125 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
輸入電壓: 11.5 V to 23 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Constant Current, Constant Voltage
Pd - 功率消耗 : 900 mW
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 1.4 mA
類型: Off-Line LED Driver
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

STMicroelectronics Off-line LED Driver with Primary-Sensing

STMicroelectronics Off-line LED Driver with Primary-Sensing is a high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts to provide an efficient, compact, and cost effective solution for LED driving. STMicroelectronics Off-line LED Driver with Primary-Sensing combines a high-performance low-voltage PWM controller chip and an 800V, avalanche-rugged power MOSFET in the same package. The PWM is a current-mode controller IC specifically designed for ZVS (zero voltage switching) fly-back LED drivers, with constant output current (CC) regulation using primary-sensing feedback. This eliminates the need for the opto-coupler, the secondary voltage reference, as well as the current sense on the secondary side, while still maintaining a good LED current accuracy. Moreover it guarantees a safe operation when a short circuit of one or more LEDs occurs. In addition, the device can also provide a constant output voltage regulation (CV), which makes the application able to work safely when the LED string opens due to a failure. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers the MOSFET's turn-on. This input also serves as both output voltage monitor to perform CV regulation, and input voltage monitor to achieve mains-independent CC regulation.

HVLED805 Off-Line LED Drivers

STMicroelectronics HVLED805 Off-Line LED Drivers provide an efficient, compact, cost-effective solution for LED driving. The HVLED805 are high-voltage primary switchers for operating directly from the rectified mains with minimum external parts. STMicroelectronics HVLED805 Off-Line LED Drivers combine a high-performance, low-voltage PWM controller chip and an 800V, avalanche-rugged power MOSFET in the same package. The PWM is a current-mode controller IC specifically designed for ZVS (zero voltage switching) fly-back LED drivers, with constant output current (CC) regulation using primarysensing feedback.This eliminates the need for the opto-coupler, the secondary voltage reference, and the current sense on the secondary side while still maintaining a good LED current accuracy. Moreover it guarantees safe operation when a short circuit of one or more LEDs occurs.