STKA-032-4

SI
153-STKA-032-4
STKA-032-4

製造商:

說明:
安裝硬體 INTERNAL-THRD SPACR KNRL ALUM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.07 HK$10,700.00
HK$1.05 HK$26,250.00
HK$1.01 HK$50,500.00

商品屬性 屬性值 選擇屬性
SI
產品類型: 安裝硬體
RoHS:  
Inserts
Threaded Insert
Aluminum
0.125 in
0.281 in
10-32
品牌: SI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Mounting Hardware
系列: STKA
原廠包裝數量: 1000
子類別: Hardware
公司名稱: SI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616109030
ECCN:
EAR99

Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.