IUTC-M2.5

SI
153-IUTC-M2.5
IUTC-M2.5

製造商:

說明:
安裝硬體 HI-TORQUE INSERT, STAINLESS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,746

庫存:
1,746 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$5.01 HK$50.10
HK$4.02 HK$402.00
HK$3.62 HK$1,810.00
HK$3.35 HK$3,350.00
HK$3.26 HK$6,520.00
HK$3.07 HK$30,700.00
HK$3.01 HK$75,250.00
50,000 報價

商品屬性 屬性值 選擇屬性
SI
產品類型: 安裝硬體
RoHS:  
Inserts
Threaded Insert
Stainless Steel
4.01 mm
5.74 mm
4.55 mm
M2.5
品牌: SI
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Mounting Hardware
系列: IUTC
原廠包裝數量: 1000
子類別: Hardware
公司名稱: SI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7318190000
ECCN:
EAR99

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.