SE630ML,BK

SERPAC
635-SE630MLBK
SE630ML,BK

製造商:

說明:
儲物箱及儲物盒 Seahorse 630 Case Metal Keyed Locks (No Foam), 17.3 x 14.2 x 7.5" - Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$996.84 HK$996.84
HK$883.49 HK$4,417.45
HK$793.31 HK$7,933.10
HK$716.87 HK$17,921.75
HK$669.03 HK$33,451.50
HK$621.51 HK$62,151.00
200 報價

商品屬性 屬性值 選擇屬性
SERPAC
產品類型: 儲物箱及儲物盒
RoHS:  
Cases
Black
Polypropylene (PP)
17.3 in
14.2 in
7.5 in
品牌: SERPAC
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Storage Boxes & Cases
系列: SE630
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
4202921000
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.