132RAC,BK

SERPAC
635-132RACBK
132RAC,BK

製造商:

說明:
機櫃、箱子及盒子 Textured Top Desktop Enclosure w/ Access Compartment, 4.38x3.25x2.00 in.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.69 HK$94.69
HK$94.61 HK$9,461.00
HK$86.56 HK$21,640.00
HK$82.94 HK$41,470.00
HK$79.98 HK$79,980.00

商品屬性 屬性值 選擇屬性
SERPAC
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.38 in
3.25 in
2 in
IP67
4X, 12, 13
UL 94 HB
品牌: SERPAC
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 99.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.