053,GY

SERPAC
635-053-G
053,GY

製造商:

說明:
機櫃、箱子及盒子 5.63 x 3.25 x 1.91 Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.56 HK$104.56
HK$87.38 HK$436.90
HK$80.88 HK$808.80
HK$73.08 HK$1,827.00
HK$67.65 HK$3,382.50
HK$62.64 HK$6,264.00
HK$56.55 HK$14,137.50
HK$52.44 HK$26,220.00
HK$48.50 HK$48,500.00

商品屬性 屬性值 選擇屬性
SERPAC
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
5.63 in
3.25 in
1.91 in
IP67
4X, 12, 13
UL 94 HB
品牌: SERPAC
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
外殼顏色: Gray
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 104.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.