031I,BK

SERPAC
635-031-I-B
031I,BK

製造商:

說明:
機櫃、箱子及盒子 3.25X4.38X.91 BK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.79 HK$87.79
HK$73.40 HK$367.00
HK$67.98 HK$679.80
HK$61.32 HK$1,533.00
HK$56.80 HK$2,840.00
HK$52.61 HK$5,261.00
HK$47.35 HK$11,837.50
HK$43.98 HK$21,990.00
HK$40.77 HK$40,770.00

商品屬性 屬性值 選擇屬性
SERPAC
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
111 mm
82.6 mm
23.1 mm
IP67
4X, 12, 13
UL 94 HB
品牌: SERPAC
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 68.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.