RNF18FTD10K0

SEI Stackpole
708-RNF18FTD10K0
RNF18FTD10K0

製造商:

說明:
金屬膜電阻器 - 透孔 10KOhms 1/8W 100 ppm 1% Std Metal Film

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54,178

庫存:
54,178 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.312 HK$3.12
HK$0.23 HK$5.75
HK$0.197 HK$19.70
HK$0.173 HK$43.25
HK$0.156 HK$78.00
完整捲(訂購多個5000)
HK$0.115 HK$575.00
HK$0.099 HK$990.00

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
RNF
10 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.8 mm
3.3 mm
Axial
Reel
Cut Tape
應用: General Purpose
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Precision Resistors
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Metal Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

RNF & RNMF Series General Purpose Resistors

Stackpole Electronics RNF and RNMF Series General Purpose Resistors offer a maximum 2W power rating, 200Vrms to 350Vrms working voltage range, and up to 5% tolerance ratings. These resistors feature precision metal film construction, superior electrical, TCR performances, and flame-retardant coverings. The RNMF series is a mini resistor, making it an ideal choice where size constraints apply. Stackpole Electronics RNF and RNMF Series Resistors have an operating temperature range of -55°C to +155°C.