RNCL1206FTR510

SEI Stackpole
708-RNCL1206FTR510
RNCL1206FTR510

製造商:

說明:
薄膜電阻器 - SMD 0.51Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,080

庫存:
3,080 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.21 HK$3.21
HK$2.35 HK$23.50
HK$1.64 HK$164.00
HK$1.41 HK$352.50
HK$1.24 HK$620.00
HK$1.13 HK$1,130.00
完整捲(訂購多個5000)
HK$1.03 HK$5,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCL
510 mOhms
1 %
50 PPM / C
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
- 55 C
+ 170 C
AEC-Q200
1 W
應用: High Power
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: Anti-Surge Resistors
安裝風格: PCB Mount
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: High Power
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

RNCL High Power Anti-Surge AEC-Q200 Chip Resistors

Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors deliver high power ratings per chip size and offer a minimum of 50mΩ resistance values, which is ideal for battery management systems (BMS). The resistors feature thin-film resistive elements that ensure precision and stability. The RNCL series offers ±50ppm and ±100ppm TCR ratings with a tight 0.5% tolerance. The resistors are AEC-Q200 qualified and provide an excellent anti-surge capability. The Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors are ideal for small electronics and various power applications, including consumer electronics, communications equipment, and industrial and power supplies.