RNCE0805BTE10R0

SEI Stackpole
708-RNCE0805BTE10R0
RNCE0805BTE10R0

製造商:

說明:
薄膜電阻器 - SMD 10Ohms 0805 25ppm 1/8W 150V 0.1% Hi Temp/Stability

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,918

庫存:
6,918 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$1.18 HK$11.80
HK$1.04 HK$104.00
HK$0.912 HK$228.00
HK$0.83 HK$415.00
HK$0.756 HK$756.00
完整捲(訂購多個5000)
HK$0.707 HK$3,535.00
HK$0.625 HK$6,250.00
HK$0.608 HK$15,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCE
10 Ohms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 175 C
125 mW (1/8 W)
150 V
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Thin Film Chip Resistors
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

RNCE High-Temp High Stability Thin Film Resistors

Stackpole Electronics RNCE High-Temperature High Stability Thin Film Resistors offer ±0.05% to 1% tolerances and up to 0.25W power rating. These resistors provide long-term stability with an advanced sulfur resistance verified according to ASTM B 809. The RNCE thin film chip resistors operate within the 5V to 200V maximum voltage range and feature a TCR as low as ±25ppm/°C. These resistors comply with RoHS and REACH, are lead-free, and halogen-free. The RNCE series thin film chip resistors are AEC-Q200 compliant and operate at a temperature range of -55°C to 175°C.