RMCA0603FT470R-HP

SEI Stackpole
708-RMCA0603FT470RHP
RMCA0603FT470R-HP

製造商:

說明:
厚膜電阻器 - SMD 470Ohms 0603 0.125W 1% Hi Power AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,000

庫存:
20,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.986 HK$0.99
HK$0.222 HK$2.22
HK$0.189 HK$18.90
HK$0.148 HK$37.00
HK$0.123 HK$61.50
HK$0.107 HK$107.00
完整捲(訂購多個5000)
HK$0.082 HK$410.00
HK$0.066 HK$660.00
HK$0.049 HK$1,225.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMCA-HP
470 Ohms
125 mW (1/8 W)
1 %
- 55 C
+ 155 C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
Automotive
Anti-Sulfur Resistors
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Thick Film Resistor
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

RMCA AEC-Qualified Thick Film Chip Resistors

Stackpole Electronics RMCA Series Thick Film Chip Resistors are AEC-Q200 qualified and ensure long-term reliability and electrical stability. Initially designed for critical automotive applications, these resistors offer enhanced environmental and electrical robustness, ideal for demanding applications across all market segments. The resistors are manufactured on dedicated production lines with stringent material and process controls, achieving tenfold lower failure rates compared to standard commercial resistors. This high-reliability performance makes the RMCA series ideal for designs where stability and quality are paramount. For applications requiring higher power density, the RMCA-HP and RMCA-UP versions offer increased power ratings. Stackpole Electronics RMCA Series Thick Film Chip Resistors come in a small, lightweight package in sizes ranging from 0201 to 2512.