RMAN1206FT665R

SEI Stackpole
708-RMAN1206FT665R
RMAN1206FT665R

製造商:

說明:
厚膜電阻器 - SMD 665Ohms 1206 2.4W 150ppm 1% HiPow Alum Nitr Sub

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$2.61 HK$13,050.00

類似產品

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
RMAN
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RMAN High Power Aluminum Nitride Resistors

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors are thick-film resistors built on aluminum nitride substrates for improved thermal performance. These resistors offer high power ratings of up to 3.5W with a temperature coefficient of ±150ppm/°C across a wide resistance range. The RMAN resistors support operating temperatures ranging from -55°C to 155°C and ensure stability in demanding environments. These RMAN thick film resistors are RoHS and REACH compliant, halogen‑free, and suitable for high‑power applications requiring reliability and compact size.