HVCR1206FDD100M

SEI Stackpole
708-HVCR1206FDD100M
HVCR1206FDD100M

製造商:

說明:
厚膜電阻器 - SMD 100MOhms 0.33W 100ppm 1206 1% HiVolt LowVCR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 994

庫存:
994 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.55 HK$56.55
HK$44.39 HK$443.90
HK$43.81 HK$1,095.25
HK$41.68 HK$2,084.00
完整捲(訂購多個500)
HK$40.20 HK$20,100.00
HK$35.67 HK$35,670.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVCR
100 MOhms
330 mW (1/3 W)
1 %
100 PPM / C
- 55 C
+ 155 C
1.5 kV
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.76 mm (0.03 in)
High Voltage
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: PCB Mount
產品: Chip Resistors
產品類型: Thick Film Resistors
原廠包裝數量: 500
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

HVCR High Voltage Low VCR Chip Resistors

Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors are 100% screened to ensure the voltage coefficient of resistance (VCR) is within spec. The HVCR series is available in 10M and 100M resistance values, with a precise VCR of <-5ppm for the 1206 package and <-2ppm for the 2512 size. The surface-mount modules feature a power rating of 0.33W and 2W and a maximum working voltage of 1500V or 3000V, depending on the size. Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors provide high accuracy for voltage division, monitoring, and control. The high precision and stability of the HVCR series ensures accurate and safe operation in applications such as testing equipment, high voltage inverters and battery management, instrumentation, and medical equipment.