CSNL2010JT1L50

SEI Stackpole
708-CSNL2010JT1L50
CSNL2010JT1L50

製造商:

說明:
電流傳感電阻器 - SMD RES SHUNT, 2010, 0.0015 ohm, 5%, 1.5W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$1.60 HK$3,200.00
HK$1.57 HK$6,280.00

類似產品

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
CSNL
1.5 mOhms
1.5 W
5 %
50 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.79 mm (0.031 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
應用: Current Sense
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
類型: Metal Plate Current Sensing Chip Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.