CF18JT100K

SEI Stackpole
708-CF18JT100K
CF18JT100K

製造商:

說明:
碳膜電阻器 - 透孔 100KOhms 1/8W 5% Std Carbon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60,241

庫存:
60,241 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.148 HK$1.48
HK$0.115 HK$2.88
HK$0.099 HK$9.90
HK$0.09 HK$22.50
HK$0.082 HK$41.00
完整捲(訂購多個5000)
HK$0.058 HK$290.00
HK$0.041 HK$410.00

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 碳膜電阻器 - 透孔
RoHS:  
CF
Axial
100 kOhms
125 mW (1/8 W)
5 %
0 PPM / C to - 850 PPM / C
- 55 C
+ 155 C
250 V
1.85 mm
3.3 mm
Reel
Cut Tape
應用: General Purpose
品牌: SEI Stackpole
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.4 mm
安裝風格: PCB Mount
產品類型: Carbon Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Carbon Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
BRHTS:
85331000
ECCN:
EAR99

CF/CFM Carbon FIlm Resistors

Stackpole Electronics CF/CFM Carbon Film Resistors are general-purpose resistors ideal for commercial and industrial applications. These resistors are auto sequencing and insertion compatible, have flame-retardant coverings, and offer a copper-plated steel lead wire with 100% tin over plate. CFM resistors feature a more compact design that makes them ideal for when size constraints apply. Stackpole Electronics CF/CFM Carbon Film Resistors are REACH compliant, halogen free, and operate in a temperature range of -55°C to +155°C.