SH2141-5541P

SANMOTION
978-SH2141-5541P
SH2141-5541P

製造商:

說明:
步進馬達 2-Phase Stepping Motor, Single 30 Degree Chamfer Shaft, 14mm, Bipolar, 0.0065 Nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$698.54 HK$698.54
HK$641.98 HK$3,209.90
HK$619.05 HK$6,190.50
HK$605.07 HK$15,126.75
HK$596.20 HK$29,810.00
HK$582.88 HK$58,288.00
200 報價

商品屬性 屬性值 選擇屬性
Sanyo Denki
產品類型: 步進馬達
RoHS:  
Stepper Motors
2-Phase
0.0065 N-m
1.8 deg
24 V
0.00058E-4 g-cm2-sq
1 Channel
品牌: SANMOTION
合規: CE, UL
尺寸: 68.8 mm x 14 mm x 11 mm
系列: F2
原廠包裝數量: 1
子類別: Motors & Motor Drives
公司名稱: SANMOTION
線規: 28 AWG
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501104040

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The stepping motors family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors.