50PHV100MVB10x10.5

Rubycon
232-50PHV100MVB10X10
50PHV100MVB10x10.5

製造商:

說明:
有機聚合鋁電容器 HIGH TEMP HYBRID CAPACITOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.21 HK$21.21
HK$15.04 HK$150.40
HK$11.51 HK$1,151.00
完整捲(訂購多個500)
HK$9.70 HK$4,850.00
HK$9.12 HK$9,120.00

類似產品

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
100 uF
50 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
- 55 C
+ 135 C
10 mm
Can
PHV
Reel
Cut Tape
品牌: Rubycon
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PHV SMD Aluminum Electrolytic Capacitors

Rubycon PHV SMD Aluminum Electrolytic Capacitors are high-temperature AECs that offer high ripple current and a long life of up to 4000 hours at +135°C. These chip-type modules feature dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. The SMD-mount packages are AEC-Q200 qualified and RoHS compliant. Rubycon PHV capacitors are a hybrid type with a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 560µF with ±20% (+20°C, 120Hz) tolerance. The PHV series operates in a -55°C to +135°C category temperature range.