35PHV68M6.3X8

Rubycon
232-35PHV68M6.3X8
35PHV68M6.3X8

製造商:

說明:
有機聚合鋁電容器 35VDC 68uF 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.50 HK$18.50
HK$10.36 HK$103.60
HK$8.96 HK$896.00
HK$7.88 HK$3,940.00
完整捲(訂購多個900)
HK$7.03 HK$6,327.00
HK$6.61 HK$11,898.00

類似產品

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
68 uF
35 VDC
SMD/SMT
8 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
- 55 C
+ 135 C
6.3 mm
Can
PHV
AEC-Q200
Reel
Cut Tape
品牌: Rubycon
產品類型: Electrolytic Capacitors
原廠包裝數量: 900
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PHV SMD Aluminum Electrolytic Capacitors

Rubycon PHV SMD Aluminum Electrolytic Capacitors are high-temperature AECs that offer high ripple current and a long life of up to 4000 hours at +135°C. These chip-type modules feature dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. The SMD-mount packages are AEC-Q200 qualified and RoHS compliant. Rubycon PHV capacitors are a hybrid type with a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 560µF with ±20% (+20°C, 120Hz) tolerance. The PHV series operates in a -55°C to +135°C category temperature range.