25PFV330M10X10.5

Rubycon
232-25PFV330M10X10.5
25PFV330M10X10.5

製造商:

說明:
有機聚合鋁電容器 25VDC 330uF 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,248

庫存:
1,248 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.41 HK$18.41
HK$8.71 HK$87.10
HK$7.67 HK$767.00
完整捲(訂購多個500)
HK$7.33 HK$3,665.00

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
330 uF
25 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2 A
- 40 C
+ 125 C
10 mm
Can
PFV
AEC-Q200
Reel
Cut Tape
品牌: Rubycon
損耗因數DF: 0.14
泄漏電流: 82.5 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
每件重量: 2.138 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532221000
USHTS:
8532250045
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PFV SMD Aluminum Electrolytic Capacitors

Rubycon PFV SMD Aluminum Electrolytic Capacitors are high-temperature, general-purpose AECs that offer a long life of 4000 hours at +125°C. These hybrid-type capacitors are AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. The PFV series has a rated voltage range of 25VDC to 80VDC and a capacitance range of 10µF to 330µF with ±20% (+20°C, 120Hz). Rubycon PFV SMD capacitors operate in a -55°C to +125°C category temperature range.