25MU105KA23216

Rubycon
232-25MU105KA23216
25MU105KA23216

製造商:

說明:
薄膜電容器 THIN FILM ACRYLIC DIELECTRIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.50 HK$42.50
HK$30.58 HK$305.80
HK$26.55 HK$1,327.50
HK$23.43 HK$2,343.00
HK$20.96 HK$10,480.00
HK$20.30 HK$30,450.00
完整捲(訂購多個3000)
HK$18.74 HK$56,220.00
6,000 報價

類似產品

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 薄膜電容器
RoHS:  
1 uF
25 VDC
SMD/SMT
Plastic
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Stacked Film Capacitors
10 %
2 Pin
1.4 mm (0.055 in)
1206 (3216 metric)
- 55 C
+ 125 C
MU
Reel
Cut Tape
品牌: Rubycon
濕度敏感: Yes
產品類型: Film Capacitors
原廠包裝數量: 3000
子類別: Capacitors
公司名稱: PMLCAP
類型: Multilayer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8532250045
TARIC:
8532250000
ECCN:
EAR99

MU Polymer Multi-Layer Capacitors

Rubycon MU Polymer Multi-Layer Capacitors (PMLCAP) feature a miniaturized version of conventional multi-layer film capacitors. The MU capacitors deliver a high capacitance, excellent frequency, and a low leakage current within a small package size. The Rubycon MU PMLCAPs add increased value to various applications, including audio, visual, communication, and wearable equipment. The capacitors are surface-mountable and constructed with multiple polymer layers. Using a dielectric resin, the PMLCAPs provide a high heat resistance for environmental power generation applications.