25CZE330M10X9

Rubycon
232-25CZE330M10X9
25CZE330M10X9

製造商:

說明:
有機聚合鋁電容器 25VDC 330uF +/-20 2500mA AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 237

庫存:
237
可立即送貨
在途量:
1,000
預期11/5/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.29 HK$15.29
HK$8.19 HK$81.90
HK$7.45 HK$745.00
HK$6.18 HK$3,090.00
HK$5.78 HK$5,780.00
HK$5.28 HK$10,560.00

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
330 uF
25 VDC
Radial
Aluminum Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 150 C
9 mm
10 mm
CZE
Bulk
品牌: Rubycon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.14
引線間距: 5 mm
泄漏電流: 3 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CEV/CZE AEC-Q200 Conductive Polymer Capacitors

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.