25CFV220M8X10.5

Rubycon
232-25CFV220M8X10.5
25CFV220M8X10.5

製造商:

說明:
有機聚合鋁電容器 25VDC 220uF +/-20 1600mA AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.65 HK$13.65
HK$6.99 HK$69.90
HK$6.35 HK$635.00
HK$5.50 HK$2,750.00
HK$5.37 HK$5,370.00
完整捲(訂購多個2000)
HK$5.08 HK$10,160.00
HK$4.45 HK$17,800.00

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
220 uF
25 VDC
SMD/SMT
8.3 mm
8.3 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
10.5 mm
8 mm
CFV
Reel
Cut Tape
品牌: Rubycon
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.14
泄漏電流: 3 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CFV/CZF AEC-Q200 Conductive Polymer Capacitors

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors feature an improved load life of 4000 hours at +125°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CFV/CZF series are RoHS compliant and operate within a -55°C to +125°C category temperature range. The Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.