25121WF100LT4E

Royalohm
303-25121WF100LT4E
25121WF100LT4E

製造商:

說明:
厚膜電阻器 - SMD RMC 2512 1W 1% T/R-4000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$0.60 HK$2,400.00
HK$0.543 HK$4,344.00
HK$0.485 HK$11,640.00
HK$0.436 HK$20,928.00

商品屬性 屬性值 選擇屬性
Royalohm
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
General Purpose Thick Film
100 mOhms
1 W
1 %
800 PPM / C
- 55 C
+ 155 C
200 V
2512
6432
6.35 mm (0.25 in)
3.2 mm (0.126 in)
0.55 mm (0.022 in)
General Purpose
Wrap-Around Termination
品牌: Royalohm
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 4000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

ROYALOHM Thick Film Chip Resistors are small, lightweight, and cost-effective resistors with a 1/20W to 1W power rating at +70°C, depending on the package size. These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C. Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. ROYALOHM Thick Film Chip Resistors are suitable for both wave and reflow soldering. ROYALOHM resistors are widely used in various applications.