23C14E-40ML5

Rosenberger
476-23C14E-40ML5
23C14E-40ML5

製造商:

說明:
RF連接器/同軸連接器 multiport 4 channel straight 40GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$956.15 HK$95,615.00

商品屬性 屬性值 選擇屬性
Rosenberger
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
Mini-Coax
Jack (Socket)
40 GHz
Straight
Bulk
品牌: Rosenberger
組裝國家: Not Available
擴散國: Not Available
原產國: HU
頻率: 40 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: Mini-Coax
原廠包裝數量: 100
子類別: RF Interconnects
零件號別名: 308237
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.