SM-RVT101HVBFWN00

Riverdi
166-RVT101HVBFWN
SM-RVT101HVBFWN00

製造商:

說明:
TFT顯示器&配件 10.1", EVE4, frame, no touch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,300.57 HK$1,300.57

商品屬性 屬性值 選擇屬性
Riverdi
產品類型: TFT顯示器&配件
RoHS:  
302 mA to 634 mA
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
Audio, RiBUS
Without Touch Panel
LED
1000 cd/m2
220.06 mm x 138.7 mm
246.66 mm x 151.3 mm x 12.05 mm
3 V to 3.6 V
品牌: Riverdi
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
系列: EVE
原廠包裝數量: 1
子類別: Displays
零件號別名: SM-RVT101HVBFWN00
每件重量: 560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

7" & 10.1" EVE4 IPS TFT Displays

Riverdi 7" and 10.1" EVE4 IPS TFT Displays are powered by BT817Q advanced graphics controller and incorporate the fourth generation of Embedded Video Engine (EVE) technology. These 10.1" and 7" TFT displays exhibit 1280x800px and 1024x600px respective resolutions. The high resolutions provide crisp and clear colors. The EVE4 TFT displays feature typical surface luminance of up to 1000cd/m² and QSPI/SPI interfaces. The full viewing angles allow the user to interact with the display in a natural and intuitive way from every side. These EVE4 display boards were designed with special attention paid to electromagnetic compatibility, a design that gives them a high immunity to external electromagnetic signals.