RTQ5756AWSC

Richtek
835-RTQ5756AWSC
RTQ5756AWSC

製造商:

說明:
開關穩壓器 3V to 5.5V, 4-Phase, Step-Down Converter with I2C Interface

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,499

庫存:
1,499 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.22 HK$50.22
HK$38.47 HK$384.70
HK$35.59 HK$889.75
HK$32.39 HK$3,239.00
HK$30.83 HK$7,707.50
HK$29.92 HK$14,960.00
HK$28.69 HK$28,690.00
完整捲(訂購多個1500)
HK$28.11 HK$42,165.00

商品屬性 屬性值 選擇屬性
Richtek
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WLCSP-54B
Buck
400 mV to 2.05 V
5 A
3 Output
3 V
5.5 V
2 MHz to 2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Richtek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 3 V to 5.5 V
負載調整率: - 0.08 %/A
運作供電電流: 100 nA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RTQ5756A Step-Down Converter

Richtek RTQ5756A Step-Down Converter is a synchronous converter with 4-phase capability and triple outputs with 2+1+1 phase. This converter, with an I2C interface, allows both multi-phase and single-phase operations. The RTQ5756A converter features a 2MHz and 2.2MHz typical switching frequency, fast transient response, and output Dynamic Voltage Scaling (DVS) with a programmable ramp-up/down slew rate. This converter supports a remote-sense function that ensures precise output voltage under heavy loads. The RTQ5756A converter offers programmable functions such as voltage level, voltage change slew rate, and soft-start slew rate. This converter operates from -40°C to 125°C temperature range and is available in the WL-CSP-54B 2.69x3.92 (BSC) package. The RTQ5756A converter is used in applications such as I/O power, low-power processors, optical modules, OTT devices, and storage systems.