ISL97678IRZ-TK

Renesas / Intersil
968-ISL97678IRZ-TK
ISL97678IRZ-TK

製造商:

說明:
LED照明驅動器IC 8-CH 45V/50MA LED DRVR W/I2C DIM CNTRL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$29.92 HK$29,920.00
HK$28.77 HK$57,540.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: LED照明驅動器IC
RoHS:  
8 Output
QFN-EP-32
ISL97678
- 40 C
+ 85 C
Brightness Control/Dimming
Reel
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: TW
調光: PWM
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 8 Channel
Pd - 功率消耗 : 3.2 W
產品類型: LED Lighting Drivers
原廠包裝數量: 1000
子類別: Driver ICs
電源電流 - 最大值: 10 mA
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.